Christmas Opening Hours and Delivery Dates here

Dremel 3D ECO-ABS Filament Black DF45-ECO-B

Order Code:

25-0532

Brand: Dremel MPN: 2615DF45JB EAN-13: 8710364080359
  • Country of Origin: China
  • View All

Discontinued


Black 1.75mm diameter ECO-ABS 3D printer filament, suitable for the Dremel 3D45 3D printer, 25-0536.

The filament spool contains an RFID tag which can be read by the 3D printer, allowing it to automatically adjust its settings to suit the filament loaded in its spool holder.


  • Black ECO-ABS filament
  • Diameter 1.75mm
  • Supplied on a 500g reel
Colour Black
Material ABS
Type Filament
Diameter 1.75mm
Reel Weight 0.5kg

Trustpilot