Christmas Opening Hours and Delivery Dates here

Dremel 2615S472JA 472S EZ SpeedClic Detail Abrasive Brush Medium 120 Grit

Order Code:

85-0753

Brand: Dremel MPN: 2615S472JA
  • Country of Origin:
  • View All

Discontinued


These medium detail abrasive brushes are designed to be used with the EZ SpeedClic range of quick-change rotary tool accessories from Dremel. These brushes have very flexible bristles which allow removal of the exterior surface layer without damaging the base layer below. They are ideal for deburring, cleaning, finishing, and polishing of detailed parts and irregular places.


  • Medium grade - 120 grit
  • Quick and easy to use - no key required
  • Shank diameter 3.2mm
  • Working diameter 25mm
  • Maximum speed 15,000rpm
  • Manufacturer's part 2615S472JA

Suitable mandrel available as Rapid part 85-0723.
Type SpeedClic
Application Sanding

Trustpilot