Christmas Opening Hours and Delivery Dates here

Draper Reversible Air Drill with 10mm Keyless Chuck

Order Code:

91-6369

Brand: Draper MPN: 51678
  • Country of Origin:
  • View All

Discontinued


For general drilling work in the workshop and automotive trade. Lightweight and powerful with a reversing facility and Jacobs keyless chuck. Display carton.
    Specification:
  • Spindle thread: 3/8" x 24 tpi
  • Free speed: 1800r/min
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.0cfm (114L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 1.06kg

Trustpilot