Easter Opening Hours and Delivery Dates here

Draper Expert Soft Grip Air Belt Sander Kit: 6-25mm

Order Code:

91-6309

Brand: Draper Expert MPN: 14261 EAN-13: 5010559142613
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


Expert Quality, comprises sander, five interchangeable contact arms, side handle and a selection of polycarbide and abrasive sanding belts. Uses 6, 10, 13 and 20mm x 460mm sanding belts. Adjustable belt tracking, safety lever and rotating air inlet to prevent air lines tangling. Adjustable exhaust to direct air away from user and workpiece. Blow mould carrying case and display sleeve.
  • &nb
  • air belt sander;
  • 6mm double-sided contact arm;
  • 10mm end sanding contact arm;
  • 13mm double-sided contact arm;
  • 20mm double-sided contact arm;
  • surface preparation polycarbide belt 13 x 460mm;
  • surface preparation polycarbide belt 20 x 460m;
  • abrasive belt 6 x 460mm;
  • 3 abrasive belts 10 x 460mm;
  • abrasive belt 13 x 460mm;
  • 2 abrasive belts 20 x 460m;
  • side handle;
  • 4mm hexagon key
Air Inlet Size 1/4in
Noise Power/Pressure 90psi

Trustpilot