Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper Expert 98960 XP20 20V Bless 1/2" Imp Wrench 1000Nm 2x4Ah Bat/Fast Charger

Order Code:  

91-8047

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 98960 Copy to clipboard EAN-13: 5010559989607
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £333.10

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeks
Out of StockBack-order availability date - 17/06/2024

Features: Expert Quality, Part of the XP20 series, high-performance brushless motor, intelligent SCB technology, fibreglass reinforced housing, compact 135mm length, smart reverse (stops impact and slows rotation when bolt/nut is loosened), 4 speed/ torque settings, including a smart reverse stop, super bright LED worklight, variable speed control with electronic brake. Supplied with tough carry case fitted with metal clasps 2x 4 Ah batteries and fast charger. XP20 interchangeable battery system allows you to combine one battery with any of the tools within the XP20 series.

  • Battery XP20 20V Li-ion
  • Impact Rate 0-2400bpm
  • No load speed 0-1900rpm
  • Max Torque 1000Nm
  • Variable speed Yes
  • Square Drive 1/2"
  • Batteries Per Item 2x 4.0Ah
  • Charger Type Fast
  • Supplied in Case Yes
  • Weight (bare tool) 3.3kg
Type XP20 20V Cordless Power Tools

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review