Christmas Opening Hours and Delivery Dates here
Draper Expert 9886 22mm 1/2 Square Drive 6pt Hi-torq Metric Deep Socket

Draper Expert 9886 22mm 1/2" Square Drive 6pt Hi-torq Metric Deep Socket

Order Code:

91-0431

Brand: Draper Expert MPN: 9886 EAN-13: 5010559098866
  • Country of Origin: Taiwan
  • View All

Discontinued


Expert Quality, 6 point deep sockets manufactured from chrome vanadium steel hardened, tempered and satin chrome plated with knurled ring for extra grip. Chamfered ends allow positive nut location. Display packed.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.


Type Deep socket
Socket Size 22mm
Material Chrome Vanadium Steel

Trustpilot