Christmas Opening Hours and Delivery Dates here

Draper Expert 9857 11mm 1/2" Square Drive 6pt Hi-torq Metric Socket

Order Code:

91-0372

Brand: Draper Expert MPN: 9857 EAN-13: 5010559098576
  • Country of Origin: Taiwan
  • View All

Discontinued


A 6 point socket manufactured from chrome vanadium steel hardened, tempered and satin chrome plated with knurled ring for extra grip. Chamfered ends allow positive nut location.


  • Size: 11mm
  • Manufactured and tested generally in accordance with DIN3122 and ISO3315 specifications
  • Draper type 9857
Type Bi-hexagon socket
Socket Size 11mm
Material Chrome Vanadium Steel

Trustpilot