Draper Expert 90417 Fibreglass 5 Step Ladder

Order Code:

92-0989

Brand: Draper Expert MPN: 90417 EAN-13: 5010559904174

Discontinued


Expert Quality, high strength non-conductive frame, fibreglass stepladders. Manufactured to EN 131 Professional standards. The lightweight frame fitted with deep ridged aluminium treads for extra grip and each ladder has non-slip rubber feet providing added stability when in use. Sold loose.

  • Maximum load 150kg
  • Open height 1615mm (approx.)
  • Spread 1275mm (approx.)
  • Closed length 1800mm (approx.)
  • Weight 8.7kg
Type Ladders

Trustpilot