Christmas Opening Hours and Delivery Dates here

Draper Expert 90409 Fibreglass 3 Step Ladder

Order Code:

92-0990

Brand: Draper Expert MPN: 90409 EAN-13: 5010559904099

Discontinued


Expert Quality, high strength non-conductive frame, fibreglass stepladders. Manufactured to EN 131 Professional standards. The lightweight frame fitted with deep ridged aluminium treads for extra grip and each ladder has non-slip rubber feet providing added stability when in use. Sold loose.

  • Maximum load 150kg
  • Open height 1060mm (approx.)
  • Spread 881mm (approx.)
  • Closed length 1200mm (approx.)
  • Weight 6.1kg
Type Ladders

Trustpilot