Easter Opening Hours and Delivery Dates here

Draper Expert 80962 4W COB LED & UV Rechargeable Magnetic Inspection Lamp - Blue

Order Code:

91-7232

Brand: Draper Expert MPN: 80962 EAN-13: 5010559809622
  • Country of Origin: China
  • View All

Discontinued


A blue Draper Expert LED inspection lamp, perfectly suited to a host of industries, especially in the automotive sector. The lamp is fitted with a COB (Chip On Board), side-facing LED producing an impressive 350 lumens and a 1W LED on one end that delivers 80 lumens. The lamp is also fitted with three Ultra Violet LEDs enabling detection of leaks on cooling systems and air-conditioning systems, etc.

The lamp is powered by a rechargeable Li-ion battery and is supplied complete with a 240V mains charger and a 12V charging adaptor. The base of the lamp features an integrated magnet and with two hanging hooks the torch can be mounted almost anywhere. A swivel joint allows the light to be used in any position.


  • Colour: blue
  • 350 Lumen COB (Chip On Board), side-facing LED
  • 80 Lumen, 1W torch LED
  • 3 ultra-violet LEDs enable detection of leaks on cooling systems and air-conditioning systems, etc.
  • Powered by a rechargeable Li-ion battery
  • Supplied with 240V mains charger and 12V charging adaptor
  • Integrated magnet in base
  • 2 hanging hooks
  • 360° swivel joint allows the light to be used in any position
  • Draper type: 80962
Type Rechargeable LED inspection lamp
Light Source LED
Power 4W
Swivel 360°
Voltage 12V

You may also like


Trustpilot