Draper Expert 69184 250mm VDE Waterpump Pliers

Order Code:

91-2304

Brand: Draper Expert MPN: 69184 EAN-13: 5010559691845
  • Country of Origin: Taiwan
  • View All

Discontinued


These water-pump pliers have been drop-forged from chrome-vanadium steel that has been correctly hardened and tempered.

Each pair of pliers has been tested to 10,000V for safe 1000V AC or 1500V DC live line working.


  • Length: 250mm
  • Lacquered finish for corrosion protection
  • Heavy-duty, fully-insulated, soft-grip handles
  • 'No-nip' feature prevents handles from locking together when at largest capacity and damaging users' hands
  • Manufactured to DIN Standard and individually certified to EN 60900:2004
  • Draper type 69184
Adjustment Positions 7
Jaw Capacity 38mm
Length 250mm

Trustpilot