Christmas Opening Hours and Delivery Dates here

Draper Expert 60474 8 Pc 1/2" Sq Drive Draper Tx Star Impact Socket Bit Set

Order Code:

91-0626

Brand: Draper Expert MPN: 60474 EAN-13: 5010559604746
  • Country of Origin: Taiwan
  • View All

Discontinued


Expert Quality, sockets with integral Draper TX-STAR bit, forged from chrome molybdenum steel hardened and tempered with a black phosphate finish for corrosion protection. Groove and two holes for retaining ring and pin. Packed in blow mould case and display sleeve.

Draper TX-STAR products are compatible with †Torx fixing systems

†Torx is the registered trademark of Camcar/Textron Inc.


  • Contents: T30, T40, T45, T50, T55, T60, T70 and T80 Draper TX-STAR bits x 78mm long
Type Impact sockets
Drive Size 1/2in
Number of Pieces 8
Material Chrome molybdenum steel
Measurement T30 to 80
Socket Type TRX-Star

Trustpilot