Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper Expert 47571 100mm Soft Grip Long Nose Air Cut-off Tool

Order Code:  

91-6340

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 47571  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Expert Quality, with long body specially designed for better access for cutting exhaust pipes and other auto body panels or light sheet metal. Variable speed motor; rotating air inlet to prevent air line tangle and steel throttle lever with sprung safety lock-off. Display carton.
    Specification:
  • Disc size: 100 x 2mm
  • Free speed: 16,000r/min
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.0cfm (114L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 1.8kg
Diameter 100mm
Guard Metal

Reviews


Be the first to submit a review