Christmas Opening Hours and Delivery Dates here

Draper Expert 45764 Replacement Tap 'n' Go Line for Brush Cutters 45577

Order Code:

91-6885

Brand: Draper Expert MPN: 45764 EAN-13: 5010559457649
  • Country of Origin: China
  • View All

Discontinued


The Draper Expert Replacement Tap ‘n’ Go Line for Brush Cutters (91-6884) 45577.


    Specification:
  • Engine capacity: 32cc - 2 stroke
  • Engine output: 900W max.
  • Engine Speed: 7500r/min max.
  • Shaft length: 1500mm
  • Fuel tank capacity: 1.25L
  • Weight (dry): 7.8kg
  • Brush Cutter
  • Cutting capacity: 255mm
  • Teeth: 4
  • Line Trimmer
  • Cutting capacity: 400mm
  • Line: 8M x 2mm
Type Replacement line
Max. Cutting Capacity 40cm

Trustpilot