Draper Expert 40003 20 Piece General Purpose Screwdriver Set

Order Code:

91-2629

Brand: Draper Expert MPN: 40003 EAN-13: 5010559400034
  • Country of Origin: Taiwan
  • View All

Discontinued


Expert Quality, chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. Polymer vulcanized 'soft grip' rubber handles, colour coded for easy recognition. Display packed in blow mould case with see-through lid.



PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
Draper TX-STAR products are compatible with †Torx fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.
†Torx is the registered trademark of Camcar/Textron Inc.


  • 6 plain slot size: 3 x 75, 5.0 x 75, 5 x 150, 6 x 38mm, 6 x 100mm and 8.0 x 150
  • 3 cross slot: No.1, 2 and 3
  • 3 PZ TYPE: No.1, 2 and 3
  • 6 Draper TX-STAR: T6, T8, T10, T15, T20 and T25 x 100mm
  • plain slot/cross slot angle screwdriver
  • Four way plain slot pocket screwdriver disc
Number of Pieces 20
Drive Type(s) Phillips, Pozidriv, Slotted, Torx

Trustpilot