Christmas Opening Hours and Delivery Dates here

Draper Expert 30071 300mm Adjustable Wrench

Order Code:

91-0954

Brand: Draper Expert MPN: 30071 EAN-13: 5010559300716
  • Country of Origin: Taiwan
  • View All

Discontinued


An Expert Quality, crescent-type wrench manufactured from chrome vanadium steel hardened, tempered and chrome plated with mirror polished jaws offset at 22°.


  • Jaw capacity: 35mm
  • Length: 300mm
Type Adjustable
Jaw Capacity 35mm
Overall Length 300mm

Trustpilot