Christmas Opening Hours and Delivery Dates here

Draper Expert 30047 150mm Adjustable Wrench

Order Code:

91-0951

Brand: Draper Expert MPN: 30047 EAN-13: 5010559300471
  • Country of Origin: Taiwan
  • View All

Discontinued


An Expert Quality, crescent-type wrench manufactured from chrome vanadium steel hardened, tempered and chrome plated with mirror polished jaws offset at 22°.


  • Jaw capacity: 19mm
  • Length: 150mm
Type Adjustable
Jaw Capacity 19mm
Overall Length 150mm

Trustpilot