Christmas Opening Hours and Delivery Dates here

Draper Expert 14580 42" Roller Tool Cabinet (8 Drawer)

Order Code:

91-9354

Brand: Draper Expert MPN: 14580 EAN-13: 5010559145805

Discontinued


Expert Quality, eight drawer roller cabinet, fitted with fixed and braked swivelling castors and soft grip handles for easy manoeuvrability. Manufactured from thick sheet steel with a protective powder coated finish. Drawers are fitted with an Aluminium trim, 3mm EVA foam linings, heavy duty auto retention ball bearing runners delivering a smoother operation and a secure locking system Supplied with two keys. Each tool cabinet is also Supplied with a 6mm EVA top mat. Carton packed on pallet.

  • Configuration:
  • 1 Full width drawer: 986 x 408 x 131mm
  • 1 drawer: 591 x 408 x 104mm
  • 1 drawer: 591 x 408 x 239mm
  • 1 drawer: 591 x 408 x 320mm
  • 1 drawer: 352 x 408 x 131mm
  • 1 drawer: 352 x 408 x 320mm
  • 2 drawer: 352 x 408 x 104mm
  • Overall size: 1067 x 460 x 1099mm
  • Weight: 106kgs
Type Roller Cabinets

Trustpilot