Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper Expert 14199 1/4" Sq. Dr. Stubby Composite Body Reversible Air Ratchet

Order Code:  

91-6299

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 14199  Copy to clipboard EAN-13: 5010559141999
  • Country of Origin: Taiwan
 Report an error

Discontinued

Expert Quality, lower noise, low vibration, low weight with silenced motor outlet for maximum user comfort. The composite body makes this a lightweight but rugged tool that reduces operator fatigue and the 'cold sink' effect. Display carton.


    Specification:
  • Ultimate torque: 30lb-ft (41Nm)
  • Free speed: 350r/min
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.0cfm (114L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 400g
Square Drive 1/4in
Operating Pressure 90psi

Reviews


Be the first to submit a review