Christmas Opening Hours and Delivery Dates here
Draper Expert 13214 7/16 3/8 Square Drive Hi-torq Bi-hexagon Socket

Draper Expert 13214 7/16" 3/8" Square Drive Hi-torq Bi-hexagon Socket

Order Code:

91-0191

Brand: Draper Expert MPN: 13214 EAN-13: 5010559132140
  • Country of Origin: China
  • View All

Discontinued


A 12-point socket manufactured from chrome vanadium steel that has been hardened, tempered, chrome-plated and polished for corrosion protection.


  • Size 7/16in.
  • Chamfered ends allow positive nut location
  • Manufactured and tested generally in accordance with DIN3122 and ISO3315 specifications
  • Draper type 13214

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.


Type Bi-hexagon socket
Socket Size 7/16in
Material Chrome Vanadium Steel

Trustpilot