Christmas Opening Hours and Delivery Dates here

Draper Expert 10717 T40 1/4" Hex Tx Star Titanium Nitride Bit 75mm Longx2

Order Code:

91-3183

Brand: Draper Expert MPN: 10717 EAN-13: 5010559107179
  • Country of Origin: China
  • View All

Discontinued


A ¼in. hexagonal Tx-Star bit made from hardened and tempered S2 steel with a titanium nitride finish.


  • Size: T40
  • Length: 75mm
  • Pack quantity: 2
  • Draper type 10717
  • Draper Tx-Star products are compatible with Torx fixing systems
Type Insert Bit
Colour Gold
Drive Type 1/4" Hex
Head Size T40
Head Type Torx
Number of Pieces 2
Overall Length 75mm

Trustpilot