Christmas Opening Hours and Delivery Dates here
Draper Expert 10534 T6 1/4 Hex Tx Star Titanium Nitride Bit 50mm Longx2

Draper Expert 10534 T6 1/4" Hex Tx Star Titanium Nitride Bit 50mm Longx2

Order Code:

91-3162

Brand: Draper Expert MPN: 10534 EAN-13: 5010559105342
  • Country of Origin: China
  • View All

Discontinued


A ¼in. hexagonal Tx-Star bit made from hardened and tempered S2 steel with a titanium nitride finish.


  • Size: T6
  • Length: 50mm
  • Pack quantity: 2
  • Draper type 10534
  • Draper Tx-Star products are compatible with Torx fixing systems
Type Insert Bit
Colour Gold
Drive Type 1/4" Hex
Head Size T6
Head Type Torx
Number of Pieces 2
Overall Length 50mm

Trustpilot