Christmas Opening Hours and Delivery Dates here

Draper Expert 02320 Opti-Vision™ Box Section Ergo-Grip™ Levels Dual Vials 600mm

Order Code:

92-1999

Brand: Draper Expert MPN: 02320 EAN-13: 5010559023202

Discontinued


Expert Quality, tough aluminium box section levels comprising two highly visible ‘Opti-Vision' solid acrylic UV resistant vials, a reinforced horizontal vial with gradient lines and a vertical vial with side view into a patented curved profile for enhanced visibility. Electrostatically epoxy powder coated and baked for maximum protection. Fitted with ‘Ergo-Grip'™ non-slip handle on 60cm and two on 90cm and above, oversized shock absorbing end caps. The base has a finely milled surface up to 120cm (1.8 and 2.0M unground. Accuracy 0.5mm per 1M = 0.029� in standard position.

Type Spirit Level
Length 600mm
Number of Vials 2
Lifetime Warranty No

Trustpilot