Christmas Opening Hours and Delivery Dates here

Draper Expert 02080 Pneumatic Long Chassis Low Profile Jack (40 Tonne)

Order Code:

91-9681

Brand: Draper Expert MPN: 02080 EAN-13: 5010559020805
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £981.61 £945.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 30/01/2026


Expert Quality, long chassis, extra low profile pneumatic jack. The 125mm entry height has a total reach of 2210mm and is capable of lifting 40 Tonnes. The 3 stage adjustable ergonomic handle is fixed with a 'Slow Down' valve and a 'Self-Return' switch for increased safety and easy use. Fitted with industrial quality seals prolonging the life of the jack, a safety overload valve and twin rubber coated wheels for a quieter and smoother operation, whilst also preventing damage to garage floors and improving manoeuvrability. Supplied with 45mm and 75mm height lift extensions and a 1/4" BSP airline connector.

  • Capacity stage 1 40 Tonne (40,000kg)
  • Capacity stage 2 20 Tonne (20,000kg)
  • Capacity stage 3 10 Tonne (10,000kg)
  • Minimum height 125mm
  • Maximum height stage 1 302mm (inc extensions)
  • Maximum height stage 2 347mm (inc extensions)
  • Maximum height stage 3 396mm (inc extensions)
  • Lift height stage 1 57mm
  • Lift height stage 2 45mm
  • Lift height stage 2 49mm
  • Operating air pressure 9 – 12BAR (130 – 174psi)
  • Air consumption 11.5cfm
  • Air inlet 1/4" BSP
  • Wheel diameter 125mm
  • Wheel width 47.5mm
  • Saddle diameter 70mm
  • Extensions 45mm and 75mm
  • Handle length 1380mm
  • Chassis size 830 x 179 x 125mm
  • Nett weight 44kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot