Easter Opening Hours and Delivery Dates here

Draper 98445 Storm Force® Bandsaw, 305mm, 750W - 98445

Order Code:

92-5190

Brand: Draper MPN: 98445 EAN-13: 5010559984459
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £215.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 03/05/2026


This two-speed bandsaw is ideal for the trade or home workshop.

Designed to cut wood, wood derived materials and plastics by means of the revolving endless saw band which is carried on two band wheels.

The welded steel body helps to make the bandsaw rigid for additional stability.

Fitted with adjustable blade tensioning and tracking for cutting.

There is a mitre guide for crosscut work.

The table tilts with a 0-45 degree range allowing angled cutting, ripping and mitre and bevel cutting.

No-volt release switch prevents uncontrolled blade to re-start after power interruption.

Supplied with 4tpi blade, parallel rip fence and other accessories.

This bandsaw can be bench mounted, floor standing or mounted on a stand available separately (Stock No. 94971).

  • Voltage: 230V
  • Frequency: 50Hz
  • Input: 750W
  • No load speed: 1400rpm
  • Maximum throat capacity: 305mm
  • Cutting depth: 175mm
  • Maximum capacity: 220mm
  • Cutting speed: 12m/sec (700m/min) and 6m/sec (360m/min)
  • Table size: 400 x 360 to 860mm
  • Bandsaw dimensions: 480 x 370 x 905mm
  • Weight: 58kg
Voltage 230V
Type Bandsaw
Battery Included N/A
Power 750W
Input 750w

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot