Easter Opening Hours and Delivery Dates here

Draper 89521 Storm Force® 20V 115mm Angle Grinder - Bare

Order Code:

92-0269

Brand: Draper MPN: 89521 EAN-13: 5010559895212
Qty Unit Price (Ex VAT)
1+ £57.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Part of the Draper Storm Force 20V Power Interchange series, rear hand grip, auxiliary side handle, grinding guard, spindle lock button, locking flange. Batteries and chargers are available separately. Draper Storm Force® 20V interchangeable battery system allows you to combine one battery with any of the tools within the 20V Storm Force series (not compatible with Draper Storm Force® 10.8V).

  • Battery 20V Stormforce Li-ion
  • No Load Speed 0-10,000rpm
  • Spindle thread M14
  • Disc Diameter 115mm
  • Bore 7/8"/22.2mm
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight 1.7kg
Voltage 20V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 115mm
Bore 7/8"/22.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot