Draper 83648 Storm Force Oscillating Multi-Tool Kit 400W

Order Code:

91-7311

Brand: Draper MPN: 83648 EAN-13: 5010559836482

Discontinued


Oscillating multi-tool kit from the Storm Force range by Draper fitted with a powerful 400W variable speed motor. Manufactured with a robust metal casing wrapped with soft grip rubber for user comfort.


  • Voltage 230V 50Hz
  • No load speed 15000 to 20000o/min
  • Oscillating angle L/R 2°
  • Weight 1.4kg
  • Manufacturer's part 83648

Supplied with offset combination bi-metal saw blade, triangular sanding pad with sanding sheets, offset scraper blade and hex key.
Voltage 230V
Type Oscillating multi-tool
Power 400W
Strokes Per Minute 22000strokes/min

Trustpilot