Christmas Opening Hours and Delivery Dates here

Draper 82983 20V Cordless Impact Wrench with 2 LI-ION Batteries (3.0Ah)

Order Code:

91-7876

Brand: Draper MPN: 82983 EAN-13: 5010559829835

Discontinued


Features: Supplied with 2 x 3Ah batteries, Variable speed, aluminium gearbox, Protective rubber sleeve, Electronic brake, Thermal overload protection, Anti slip, soft grip handle, Supplied with 2 x 3Ah batteries, 1hr hour fast charger and 4 x impact socket

  • Battery 20V Li-ion
  • Impact Rate 0-2900bpm
  • No load speed 0-2200rpm
  • Max Torque 400Nm
  • Variable speed Yes
  • Square Drive 1/2"
  • Batteries Per Item 2 x 3Ah
  • Charger Type 1 hour fast charge
  • Supplied in Case Yes
  • Weight 2.56Kg
Type Impact Drivers and Wrenches

Trustpilot