Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 77174 0.8mm Stainless Steel Mig Wire - 700g

Order Code:  

91-6268

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 77174  Copy to clipboard EAN-13: 5010559771745
  • Country of Origin: United Kingdom
 Report an error

Discontinued

Stainless steel filler wire on 700g spools suitable for welding 18/8 (304) austenitic stainless steels, providing good corrosion and wear resistance. For use with Draper MIG welders and other manufacturers similar machines. Manufactured by SIF for Draper Tools. Carton packed.

Manufactured to EN ISO 14343: 19 12 3 LSi and BS2901 316 S93


Material Stainless steel
Weight 0.7kg
Diameter 0.8mm

Reviews


Be the first to submit a review