Draper 76334 125l/min (max.) 400W Submersible Dirty Water Pump with Float Switch

Order Code:

91-6959

Brand: Draper MPN: 76334

Discontinued


Ideal for pumping out inspection pits, ditches and footings where suspended solids may be present, general irrigation and other similar applications. Ceramic shaft for long life, thermal overload protection and float switch which automatically turns pump off when water level has dropped. Supplied complete with 10M (approx.) cable and BS approved non-rewireable moulded plug and cable. Display carton.
    Specification:
  • Maximum head height: 5M
  • Maximum output: 125L/min
  • Maximum water temperature: 35°C
  • Maximum particle size: 30mm dia.
  • Output aperture: 32mm dia.
Type Submersible dirty water pump
Capacity 7500 L/hL

Trustpilot