Christmas Opening Hours and Delivery Dates here

Draper 75042 Post Level

Order Code:

92-1965

Brand: Draper MPN: 75042 EAN-13: 5010559750429
Qty Was Unit Price (Inc VAT)
1+ £4.86 £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
291 in stock, despatched in 3 working days

Rigid post level made from durable re-inforced ABS plastic. Designed to plumb pipes, posts, level RSJ's and other applications where vertical or horizontal is required. Attached with four powerful magnetic pads for working with steel posts and fitted with a strong elastic band for fixing to non-magnetic surfaces. Two horizontal and one plumb tubular acrylic vials for convenience with an accuracy of 0.1deg (1.75mm/M). Dimensions level 121 x 78mm. Display packed.

Type Post level
Number of Vials 3
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot