Easter Opening Hours and Delivery Dates here

Draper 66201 Digital Multi-function Tester

Order Code:

86-0604

Brand: Draper MPN: 66201 EAN-13: 5010559662012
  • Country of Origin:
  • View All

Discontinued


This multi-functional tester with plain slotted screwdriver blade allows checking of wiring without dismantling or having any contact with live parts.


  • Blade width 3.5mm
  • Finds 'break point' in wiring
  • Continuity testing
  • Bulb and fuse testing
  • Microwave leakage
  • Socket testing
  • Testing for static
  • Fully insulated
  • Full instructional leaflet supplied
  • Supplied complete with 2x 1.5V alkaline batteries
  • Length 182mm
  • Draper type 66201
ESD Safe No
Tip Type Slotted
Tip Size 3.5mm
VDE/1000V Approved No
Insulation Type Insulated
Overall Length 182mm

Trustpilot