Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 64210 1l Suction Feed Spray Gun

Order Code:  

91-6442

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 64210  Copy to clipboard EAN-13: 5010559642106
  • Country of Origin: Italy
 Report an error

Discontinued

Quality suction feed spray gun is ideal for the keen hobbyist and semi professional user alike. It is particularly designed for use with receiver compressors. Fitted with variable fan width and flow controls. An excellent general purpose gun for all types of synthetics, cellulose, enamels and metallic finishes, etc. Display carton.


    Specification:
  • Operating air pressure: 22-60psi (1.5-4.1bar)
  • Air consumption: 5.3-14.0cfm (150-400L/min)
  • Nozzle: 1.5mm
  • Air lnlet: 1/4" BSP
  • Pot capacity: 1L
  • Weight: 782g
Type Suction feed spray
Capacity 1000ml
Operating Pressure 22 to 60psi

Reviews


Be the first to submit a review