Draper 56784 31 Pce Socket and Bit Set with Flexible Shaft Driver

Order Code:

91-2844

Brand: Draper MPN: 56784 EAN-13: 5010559567843
  • Country of Origin:
  • View All

Discontinued


Extending flexible shaft with 1/4" bit holder. The set is supplied with 19 bits x 25mm long manufactured from chrome vanadium steel hardened and tempered with an antique brass finish. Flexible shaft can be used in the closed position or extended 200mm for applications in awkward locations. Display packed in blow mould case with window lid.



PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
Draper TX-STAR products are compatible with †Torx fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.
†Torx is the registered trademark of Camcar/Textron inc.


  • handle with extendible shaft with 1/4" bit holder
  • adaptor 1/4" hexagon x 1/4" sq. drive
  • 4 plain slot bits size: 4, 5, 6 and 7mm
  • 3 cross slot bits: No.1, 2 and 3
  • 3 PZ TYPE bits: No.1, 2 and 3
  • 5 Draper TX-STAR bits: T10, T15, T20, T27 and T30
  • 4 x hexagonal bits: 3, 4, 5 and 6mm
  • 10 x 1/4" sq. drive chrome vanadium steel hex. sockets size: 5.0, 5.5, 6.0, 7.0, 8.0, 9.0 10.0, 11.0, 12.0 and 13.0mm

Trustpilot