Draper 54477 2500W 230V Garden Vacuum/blower/mulcher

Order Code:

91-6943

Brand: Draper MPN: 54477 EAN-13: 5010559544776

Discontinued


Features:
•   Powerful 2200W motor
•   Variable air flow setting up to 260Km/h
•   Convenient 'Vacuum to Blow' control lever
•   Adjustable front support handle
•   Vacuum/blower tube with support wheel for easy manoeuvrability
•   45L collection bag
Supplied complete with collection bag, shoulder strap, and a BS approved non rewireable plug and 10M (approx.) of cable.


    Specification:
  • Speed (no load): 14,500rpm
  • Air speed (blowing): 300-320kp/h
  • Blow volume: 6m³/min
  • Extraction volume: 10m³/min
  • Mulching volume: 10:1
  • Collection bag capacity: 45L
  • Weight (machine only): 5.3kg
Type Vacuum / blower
Power 2500W

Trustpilot