Draper 53092 450kg Engine OR Transmission Stand

Order Code:

91-1391

Brand: Draper MPN: 53092 EAN-13: 5010559530922
  • Country of Origin: China
  • View All

Discontinued


This stand will accept a wide variety of engines and transmissions. The swivelling head (360°) gives accessibility to all parts of the engine. Fully adjustable mounting arms. The two front castors of the ‘HÕ frame base allow the stand to be moved around the workplace. Carton packed.


    Specification:
  • Capacity: 450kg
  • Width Front: 400mm
  • Rear: 800mm
  • Overall length: 800mm
  • Height: 910mm
  • Weight: 21kg

Trustpilot