Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 51844 Piston Ring Compressor 45mm – 75mm

Order Code:  

91-1289

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 51844  Copy to clipboard EAN-13: 5010559518449
  • Quickly find another product in this range by Measuring Range:

    45 to 75mm 60 to 100mm 70 to 150mm 75 to 140mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.68

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 days
Available to back OrderBack order, lead time 7 days

The Draper Piston Ring Compressor 45mm – 75mm is a strap wrench that compresses the piston rings around a piston long enough to slide it into a cylinder.


  • Spring steel with steel adjusting key
  • Display packed
Type Ring compressor
Measuring Range 45 to 75mm
Dial Diameter N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review