Christmas Opening Hours and Delivery Dates here

Draper 38147 Air Angle Die Grinder

Order Code:

91-6398

Brand: Draper MPN: 38147 EAN-13: 5010559381470
  • Country of Origin: Taiwan
  • View All

Discontinued


Ideal for grinding and polishing metal components such as cylinder heads, valve ports and small industrial components. Display carton.


    Specification:
  • Free speed: 20,000r/min
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.0cfm (114L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 0.5kg
Type Air angle die grinder

Trustpilot