Christmas Opening Hours and Delivery Dates here

Draper 37874 4 Tonne Hydraulic Body Repair Kit

Order Code:

91-1397

Brand: Draper MPN: 37874 EAN-13: 5010559378746
  • Country of Origin:
  • View All

Discontinued


For use in the garage or bodyshop.
  • (A) 5 x Extension Bars 495, 420, 215, 100 and 85mm
  • (B) Serrated Cap
  • (C) Hydraulic Spreading Wedge
  • (D) Rubber Head 60mm diameter
  • (E) Flat Serrated Base
  • (F) Ram Toe
  • (G) Plunger Toe
  • (H) Cleft Head
  • (J) “V" Base
  • (K) Double End Male Snap Connector
  • (L) 4 Tonne Pump Unit and Hose
  • (M) Hydraulic Push Ram - length 330mm
    Packed in sturdy steel case with styrofoam insert.
Type Body repair kit

Questions

*Question functionality currently disabled
Monday, August 12, 2013 | Question by: Rapid Customer | Product code: 91-1397
Q. What is the ram stroke of the cyclinder
A. Hi Gary. Thank you for your question. 300mm is the maximum ram stroke.

Trustpilot