Christmas Opening Hours and Delivery Dates here

Draper 37054 301 Piece Drill Bit and Wall Plug Set

Order Code:

91-5669

Brand: Draper MPN: 37054 EAN-13: 5010559370542
  • Country of Origin:
  • View All

Discontinued


Packed in carrying case and display label.



PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.


  • 7 x HSS twist drills diameter: 3-10mm (to BS)
  • 5 x TCT masonry drills diameter: 4-10mm (to BS)
  • 5 x wood boring bits diameter: 4-10mm
  • 275 (approx.) assorted wall plugs: 5-10mm
  • 2 x 1/4" plain slot insert bits size: 4.5 and 6.0mm
  • 2 x 1/4" cross slot insert bits: No.1 and 2
  • 2 x 1/4" PZ TYPE insert bits: No.1 and 2
  • Countersink insert bit size: 12.5mm
  • 1/4" hex. drive (F) x 1/4" hex. drive (M) magnetic bit holder.
Diameter 10mm
Number of Bits 26
Smallest Diameter 3mm

Trustpilot