Easter Opening Hours and Delivery Dates here

Draper 23833 230V 3-in-1 Portable Air Conditioner with Remote Control, 12000BTU

Order Code:

92-4295

Brand: Draper MPN: 23833 EAN-13: 5059482071775

Discontinued


Designed for use all year round.

Use the dehumidifier mode in winter, fan in spring/autumn and the air conditioner in the summer.

All of this versatility within one compact portable unit.

The 31L dehumidifier mode is ideal for drying clothes or treating damp and mould and removing the moisture and condensation from the home, garage and office.

Use the supplied drainage hose with no need to vent through open windows.

The air conditioning unit offers powerful cooling - 12,000BTU and a large coverage area of 25m².

The desired temperature can be set as low as 16°C.

The fan (ventilation mode) has a choice of 3-speed settings (low/medium/high) and directional airflow.

Other features include a sleep mode, 24-hour timer, auto defrost and auto start and washable filter.

It is simple to operate using the touch panel with LED digital display or remote control.

There is built-in overload protection for safety.

The unit is easy to move around and position using the carry handles and castor wheels.

It uses environmentally safe R-290 refrigerant.

The remote control requires 2 x AAA batteries (available separately).

It is supplied with a window kit with 1.5m exhaust hose, which allows for sash windows to be easily and quickly sealed for maximum efficiency.

  • Voltage: 230V
  • Cooling capacity: 12,000BTU (3.5Kw)
  • Rated input (cooling): 1,330W
  • Circulation: 400m³/hr
  • Suggested room size: 18-25m²
  • Temperature range: 16-32℃
  • Extraction rate: 31L/hr
  • Noise level: ≤ 64dbBA
  • Exhaust hose length: 1.5m
  • Batteries: 2 x AAA (not supplied)
  • Energy rating: Class A
  • Rating: IPX1
  • Refrigerant: R290
  • Dimensions: W 440 x H 665 x D 335mm
  • Weight: 29kg
Cooling Capacity 12,000BTU (3.5Kw)
Rating IPX1
Refrigerant R290
Temperature Range 16-32℃

Trustpilot