Draper 23035 880W Biscuit Jointer

Order Code:

91-5285

Brand: Draper MPN: 23035 EAN-13: 5010559230358

Discontinued


Features:
•   Powerful motor
•   20mm max. cut depth (No.0, No.10 and No.20 biscuits)
•   TCT saw blade
•   Spindle lock button for easy blade change
•   Angle tilt with adjustable fence and fixed guard
•   Ergonomic design
•   Dust bag
Supplied complete with: 100mm TCT blade, dust bag, hex key, carrying case, plug and 3M (approx.) cable.


    Specification:
  • Blade size: 100 x 22 x 3.5mm
  • Cutting depth: 0 - 20mm
  • Angle adjustment: 0° - 135°
  • Speed (no load): 11,000r/min
  • Weight : 3.2kg
Plunge Depth 20mm
Input Power 880W
No Load Speed 0 to 11000rpm

Trustpilot