Christmas Opening Hours and Delivery Dates here

Draper 38277 Automatic Wire Stripper Blade for 38275

Order Code:

91-2428

Brand: Draper MPN: 38277 EAN-13: 5010559382774
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £9.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 3 working days

The Draper Automatic Wire Stripper Blade for 38275 is ideal for the fast and clean removal of insulation. Automatic clamping action and length gauge facility ensure stripped ends are uniform. The replaceable blades are accurately notched and honed to strip four insulation or wire diameters, 0.5, 1.2, 1.6 and 2.0mm.


  • Spring-loaded moulded grip handles
  • Display packed
Type Spare blade
Stripping Range 2mm
Material All cables

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot