Draper 15225 Storm Force Hot Air Gun 2000W

Order Code:

91-7314

Brand: Draper MPN: 15225 EAN-13: 5010559152254

Discontinued


This hot air gun from the Storm Force range by Draper is powered by a 2000W motor and is ideal for use in schools, colleges and by keen DIYers for paint stripping and thawing pipes.


  • Three temperature settings (50°C, 450°C and 600°C)
  • Manufacturer's part 15225

Supplied with: concentrator nozzle, hooked nozzle, edge protector, approximately 2m of cable and approved plug.

Type Heat gun
Wattage 2000W
Maximum Temperature +50 to +600°C
Application Paint stripping / thawing
Operating Voltage 230V

Trustpilot