Draper 150a 230v Turbo Mig Welder

Order Code:

91-6185

Brand: Draper MPN: 43950 EAN-13: 5010559439508

Discontinued


Features:
•   Non-live direct fit safety torch
•   Six stage power setting
•   Variable wire speed control
•   Thermal overload protection
•   Turbo fan
•   Earth clamp
•   Polarity switch
•   Up to 5kg wire spool capacity
Supplied complete with wheel kit, 0.9/1.2mm and 0.6mm wire feed rollers, spool of 0.9mm flux cored wire, adaptor for disposable bottle regulators and supports for refillable gas bottles. Carton packed.


    Specification:
  • Rated max. supply current: 25A
  • Rated eff. supply current: 7.5A
  • Input current: 16A
  • Output amperage range: 30 - 160A
  • Amperage at 60% duty: 75A
  • No load voltage: 20 - 34V
  • Wire sizes
  • mild steel: 0.6 - 0.8mm
  • stainless steel: 0.8mm
  • aluminium: 0.8 - 1.0mm
  • Flux cored: 0.9mm
  • Wire spool capacity: up to 5kg
  • Dimensions: 610 x 450 x 450mm
  • Weight: 31.5kg
Type MIG welder
Voltage 230V
Current 150A

Trustpilot