Draper 14271 150mm 370W 230V Bench Grinder with Wire Wheel and Worklight

Order Code:

91-5508

Brand: Draper MPN: 14271

Discontinued


Heavy duty machine with worklight, designed for use in the garage or workshop. One coarse and one wire wheel, adjustable eye protection shields, spark deflectors, wheel guards, tool rests and coolant tray. Fitted with a BS approved non-rewireable 3 pin moulded plug and cable. Display carton.
    Specification:
  • Grinding wheel diameter: 150mm
  • Wire wheel diameter: 150mm
  • Bore size: 12.7mm
  • Speed: 2850r/min
  • Weight: 10.2kg

Trustpilot