Christmas Opening Hours and Delivery Dates here
Draper 1.5 Tonne Low Profile Aluminium Trolley Jack with 'quick Lift' Facility

Draper 1.5 Tonne Low Profile Aluminium Trolley Jack with 'quick Lift' Facility

Order Code:

91-1377

Brand: Draper MPN: 45329
  • Country of Origin:
  • View All

Discontinued


Low profile trolley jack with 'quick lift' giving extra lift per stroke of the jack handle thereby requiring less effort to achieve the required height. 50mm high front roller particularly suitable for low chassis or reduced clearance vehicles. Fitted with 45mm diameter rear swivelling castor wheels and large cushioned saddle to aid positioning under the vehicle. Handle twists for rapid lowering. Manufactured from 10mm thick anodized aluminium ensuring maximum body strength. Supplied complete with two piece handle. Display carton.

Manufactured to EN1494 Specifications


    Specification:
  • Capacity: 1.5 tonnes (1500kg)
  • Lifting range: 85 - 445mm
  • Overall size: 620 x 270 x 230mm
  • Weight: 23kg
Type Hand Crimping Tools

Trustpilot