Christmas Opening Hours and Delivery Dates here

Draper 09191 4Ah Battery 12V DC Auto Memory Saver - 09191

Order Code:

92-3384

Brand: Draper MPN: 09191 EAN-13: 5059482040610
Qty Unit Price (Inc VAT)
1+ £63.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This auto memory saver maintains voltage continuity to an engine computer when the vehicle battery is disconnected and is particularly useful when changing the main battery.

It has sufficient power to keep a car’s memory alive, including the clock and radio, and prevents having to reprogramme lost codes.

Fitted with a rechargeable 4Ah battery, the memory saver has an OBD connector and LED power indicators.

It also features a USB outlet for charging tablets and iPads and has a power source for 12V DC accessories.

  • Cable lengths:
  • –– OBD connector cable: 0.6m
  • –– DC 12V plug cable: 1.5m
  • –– AC/DC adapter cable 1.8m
  • Weight: 1.98kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot