Easter Opening Hours and Delivery Dates here

Draper 06729 230V PTC Electric Space Heater 2kW 6800 BTU - 06729

Order Code:

92-3100

Brand: Draper MPN: 06729 EAN-13: 5059482037627
Qty Unit Price (Inc VAT)
1+ £32.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This high output PTC electric space heater is designed to heat enclosed spaces up to 20m² quickly.

There are two heat settings and a built-in adjustable capillary thermostat that is easily set using a dial, to maintain the room temperature at the desired level.

It is installed with overload safety protection.

The heater and stand is made from high-quality steel, and the direction of heat can be angled and easily locked in position.

Fitted with a handle for ease of transportation.

  • Voltage: 230V
  • Max. wattage: 2030W
  • Heat output: 2kW/6800 BTU
  • Heating area: 20m2
  • Power cable: 1.3m
  • Dimensions: 185 x 170 x 240mm
  • Weight: 1.5kg
Type Space Heater
Voltage 230V
Heat output 2kW/6800 BTU
Heating area 20m2
Power cable 1.3m
Wattage 2kW

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot