Draper 02116 6L Oil-Free Air Compressor (1.2kW)

Order Code:

91-9903

Brand: Draper MPN: 02116 EAN-13: 5010559021161

Discontinued


Features: Telescopic handles and wheels, Motor emits no fumes, Long maintenance free life, Fitted with a pressure switch, tank pressure gauge, air outlet gauge, Quick euro coupling outlet, Featuring a handy accessory storage draw, Supplied complete with a 1.7m approved cable

  • Tank Size 6L
  • Motor 1.2kw (1.5HP)
  • Air displacement 6.5cfm (185L/min)
  • Free air delivered (FAD) 5.1cfm (145L/min)
  • Input current 13A
  • Speed 4000rpm
  • Maximum pressure 116psi (8bar)
  • Dimensions 410 x 310 x 540mm
  • Weight 11.5kg
Type Mini Air Compressors

Trustpilot